STMicroelectronics ASM330LHHX Auto 6-axis ML Core Inertial Module

STMicroelectronics ASM330LHHX Automotive 6-Axis Inertial Module is a system-in-package (SiP) featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope optimized for automotive non-safety applications. The ASM330LHHX Inertial Measurement Unit (IMU) is suitable for telematics and dead-reckoning applications and vehicle-to-vehicle (V2X) and impact detection due to its high stability over temperature and time combined with superior performance sensing precision.

Supporting dual operating modes, the ASM330LHHX has enhanced flexibility versus application requirements, leveraging on multiple voltages and multiple ODR selections. The device also includes digital features like a finite state machine and a proprietary machine-learning core, allowing defined motion pattern detection or some complex algorithms run in the application processor to be moved to the MEMS sensor with a consistent reduction in power consumption.

The event-detection interrupts enable efficient and reliable motion-activated functions, implementing hardware recognition of free-fall events, 6D orientation, activity or inactivity, and wake-up events.

The ASM330LHHX has a full-scale acceleration range up to ±16g and a wide angular rate range of ±125dps to ±4000dps that enables its usage in a broad range of automotive applications.

The STMicroelectronics ASM330LHHX Automotive 6-Axis Inertial Module is housed in a compact 2.5mm x 3.0m x 0.83mm Grid Array (LGA) package to address ultra-compact solutions.

Features

  • AEC-Q100 qualified
  • Extended temperature range from -40°C to +105°C
  • Embedded compensation for high stability over temperature
  • Android compliant
  • User-selectable acceleration range: ±2g, ±4g, ±8g, ±16g
  • Extended gyroscope range: ±125dps, ±250dps,±500dps, ±1000dps, ±2000dps, ±4000dps
  • Dual operating modes: high-performance and low-power mode
  • I2C, MIPI I3CSM, and SPI serial interfaces
  • Six-channel synchronized output to enhance the accuracy of dead-reckoning algorithms
  • Programmable finite state machine
  • Machine learning core
  • Smart programmable interrupts
  • Embedded 3kbyte FIFO available to underload host processor
  • 2.5mm x 3.0m x 0.83mm LGA-14L
  • ECOPACK, RoHS, and "Green" compliant
  • Embedded low-power features
    • 3kbytes data buffering
      • 100% efficiency with flexible configurations and partitioning
      • Possibility to store the timestamp
    • Event-detection interrupts (fully configurable)
      • Free-fall
      • Wake-up
      • 6D orientation
      • Activity/inactivity recognition
      • Stationary/motion detection
    • Specific IP blocks with negligible power consumption and high performance
      • Finite state machine (FSM) for accelerometer, gyroscope, and external sensors
      • Machine learning core (MLC) for accelerometer, gyroscope, and external sensors

Applications

  • Dead reckoning (DR)
  • Vehicle-to-everything (V2X)
  • Telematics, eTolling
  • Impact detection and crash reconstruction
  • Anti-theft systems
  • Motion-activated functions
  • Driving comfort
  • Vibration monitoring and compensation

Videos

Electrical Connections

Pin Designations

Mechanical Drawing - STMicroelectronics ASM330LHHX Auto 6-axis ML Core Inertial Module

Package Outline

Mechanical Drawing - STMicroelectronics ASM330LHHX Auto 6-axis ML Core Inertial Module
Opublikowano: 2022-04-18 | Zaktualizowano: 2026-01-23