STMicroelectronics STA8600A TeseoVI Quad-Band GNSS Receivers

STMicroelectronics STA8600A Automotive TeseoVI Quad-Band GNSS Receivers feature a dedicated analog-to-digital converter (ADC) for antenna sensing and dual independent Arm® Cortex®-M7 processing cores for local control of all integrated circuit (IC) functions. These quad-band multi-constellation positioning receiver ICs require minimal external components because they embed enough MIPS/memory resources to support up to quad-band algorithms on the chip (with submeter accuracy). STMicroelectronics STA8600A TeseoVI receivers ensure high-accuracy positioning in harsh environments, such as deep urban areas, tunnels, and garages. These highly flexible modules handle all software configurations via a unique binary firmware component and support safety and non-safety applications. Both the RF architecture and GNSS baseband support emerging low Earth orbit (LEO) constellations and meet AEC-Q100 standards and ST's automotive-grade qualification.

Features

  • AEC-Q100 automotive qualification ongoing
  • Arm Cortex-M7
  • Embedded RAM/NVM/cache
  • Dedicated ADC for antenna sensing
  • ESD: 2kV (HBM) and 500V (CDM)
  • Automotive grade +105°C
  • GNSS
    • STMicroelectronics' 6th Gen positioning receiver with 6 constellations: GPS, Galileo, GLONASS, BeiDou, QZSS, and NAVIC (former IRNSS)
    • Standard PVT positioning supporting up to quad-band for submeter accuracy applications
    • TESEO-Dead Reckoning Automotive Way (DRAW) support
    • Measurement engine with up to quad-band to support precise positioning algorithms
    • Code phase, carrier phase, and Doppler frequency measurement
    • Supports any SBAS systems
    • Independent GPS/QZSS L5, Galileo E5a/b, and BeiDou B2a acquisition and tracking
    • 192 (96 data and 96 pilot) signal-tracking channels
  • Core peripherals
    • Embedded DMA
    • 32kHz oscillator real-time clock
    • Watchdog timer
    • Extended function timer
  • Communication interfaces
    • 2x UART ports for host communication supporting hardware flow control
    • Synchronous serial port (SSP) for host communication
    • I2C port for sensor interfacing
    • SPIQ port for sensor interfacing
    • 2x PPS configurable I/Os
  • Security
    • Cybersecurity (ISO 21434) support (STA8600AS only)
    • Chip integrity (secure boot, secure firmware update, secure link) thanks to embedded hardware security module (HSM) (STA8600AS only)
    • Signal integrity (antijamming/antispoofing)
    • Interface integrity (on-the-fly decryptor engine) (STA8600AS only)
  • Power management unit
    • Separate power supply domains
      • 1.71V to 3.63V backup domain
      • 1.71V to 3.63V switchable domain
      • 0.9V to 1V optional external core supply voltage
    • On-chip LDOs with high-/low-voltage monitors
  • VFQFPN56 package with wettable flanks
  • 7mm x 7mm x 0.9mm dimensions

Applications

  • Advanced driving systems (ADAS)
  • Smart in-vehicle systems
  • Autonomous driving
  • Asset trackers
  • Mobile robots
  • Smart agriculture
  • Harsh environments
    • Tunnels
    • Garages
    • Deep urban areas

Block Diagram

Block Diagram - STMicroelectronics STA8600A TeseoVI Quad-Band GNSS Receivers
Opublikowano: 2025-03-03 | Zaktualizowano: 2026-01-29