STMicroelectronics NUCLEO-WB09KE STM32WB09 Evaluation Board

STMicroelectronics NUCLEO-WB09KE STM32WB09 Evaluation Board is a BLUETOOTH® Low Energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth Low Energy SIG specification v5.4. ARDUINO® Uno V3 connectivity support and the ST morpho headers allow for the easy expansion of the functionality of the STMicroelectronics STM32 Nucleo open development platform. These platforms come with a wide choice of specialized shields.

Features

  • Ultra-low-power wireless STM32WB09KE microcontroller based on the Arm® Cortex®‑M0+ core, featuring 512 Kbytes of flash memory and 64 Kbytes of SRAM in a VFQFPN32 package
  • MCU RF board (MB2032)
    • 2.4GHz RF transceiver supporting Bluetooth specification v5.4
    • Built-in PCB antenna
  • Board connectors
    • USB Type-C™
    • ARDUINO Uno V3 expansion connector
    • ST morpho headers for full access to all STM32 I/Os
  • Three user LEDs
  • Three users and one reset push-button
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability (mass storage, Virtual COM port, and debug port)
  • Comprehensive free software libraries and examples available with the STM32CubeWB0 MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs)

Required Equipment

  • Multi-OS support (Windows® 10, Linux® 64-bit, or macOS®)
  • USB Type-A or USB Type-C to USB Type-C cable

Board Layout

Mechanical Drawing - STMicroelectronics NUCLEO-WB09KE STM32WB09 Evaluation Board

Videos

Opublikowano: 2024-09-06 | Zaktualizowano: 2025-08-26