STMicroelectronics LDL40 200mA Low-Dropout (LDO) Voltage Regulator
STMicroelectronics LDL40 200mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.The device is stabilized with a small ceramic capacitor on the input and output. An enable logic control function puts the STMicroelectronics LDL40 in shutdown mode, allowing a total current consumption lower than 0.3µA. Thermal protection is also included. The device is available in automotive grade in a very small footprint DFN package with wettable flanks, allowing the maximum space saving in the PCB (printed circuit board) design and AOI (automated optical inspection).
Applications
- AEC-Q100 grade 1 qualified
- Operating temperature range of -40°C < TJ < 150°C
- Input voltage from 3.3V to 40V
- Dropout voltage (700mV typ. at 200mA load)
- A low ground current of 2μA typ. at no load
- Output voltage of 3.3V, 5.0V, or ADJ from 1.2V to 12V
- ±2.5% overtemperature, 0.5% at 25°C output voltage tolerance
- 200mA guaranteed output current
- Power Good for fixed versions
- Logic-controlled electronic shutdown
- Internal current limit
- Thermal shutdown
- Output active discharge function
- DFN6 (2mm x 2mm) wettable flanks package
Applications
- EV powertrain
- Always-on battery-connected application
- Infotainment and instrument cluster
- ADAS
Opublikowano: 2023-11-13
| Zaktualizowano: 2024-11-22