STMicroelectronics EVLIOL4LSV1 IO-Link Actuator

STMicroelectronics EVLIOL4LSV1 IO-Link Actuator is designed for traditional tower lights used in factory automation and system alarm indicator applications: it is a turnkey solution that can be used as a reference design ready for industrialization. With IO-Link, the EVLIOL4LSV1 becomes an actuator for smart tower lights. It can also be used as a funnel material indicator for material quantity or urgency level.

The STMicroelectronics EVLIOL4LSV1 is designed with the L6364 as the IO-Link device transceiver, the low-power STM32G071CB MCU, and the IPS4260L as the low-side driver for industrial loads. A dedicated SWD 5-pin connector is used for MCU programming. With the use of an IPS4260L quad low-side switch, the solution can drive an external low-side load, such as a tower light, valve, or pump. It can diagnose whether the LED is working or not using the open load detect function of the IPS4260L.

This EVLIOL4LSV1 works with an IO-Link master board and control tool GUI software with the correspondent IODD file. A typical application for this IO-Link actuator is factory automation.

Features

  • IO-Link Class-A interface based on the L6364Q dual channel IO-Link device transceiver
  • IO-Link mini-stack running on the STM32G071CBT6
  • Four low-side output channels based on the IPS4260L (intelligent low-side power switch)
  • Supply current for external load 1A/Ch (max. total current 2A)
  • Four buttons are used as digital input channel
  • Operating voltage from 18V to 30VDC
  • TVS protects the device from surge based on the SMBJ30CA
  • M12 4-pin connector to satisfy the IO-Link spec and industrial needs
Opublikowano: 2024-10-01 | Zaktualizowano: 2024-10-08