Standex Electronics Sanyu C Series Reed Relays

Standex Electronics Sanyu C Series Reed Relays are designed for high-frequency, reliable switching solutions in demanding applications. These Standex 1 Form A reed relays offer exceptional shielding and RF performance up to 7GHz, making them ideal for telecommunications, wireless communications, and automated test equipment (ATE). The Sanyu C Series offers a long product life and features a 30% smaller mounting area with the same high reliability.

Features

  • High-frequency performance
    • 7GHz RF capability
    • Suitable for high-speed signal switching
  • Excellent shielding
    • Minimizes interference
    • Ensures signal integrity
  • 1 Form A contact form - a commonly used configuration for various switching applications
  • High reliability
    • Designed for long product life
    • Ideal for industrial and testing equipment manufacturers

Applications

  • ATE
  • Telecommunications
  • Wireless communications

Specifications

  • Coil
    • 3.3VDC or 5.0VDC nominal coil voltage
    • 100Ω or 200Ω coil resistance
    • 2.8VDC or 3.75VDC maximum operating voltage
    • 0.5VDC or 0.7VDC minimum release voltage
  • Contact ratings
    • 100V switching voltage
    • 0.5A switching current
    • 1.0A carry current
    • 10W contact rating
    • 150mΩ contact resistance
    • 5.0mΩ contact resistance stability
    • 300 million cycles life expectancy
  • Measurement reference conditions
    • +15°C to +35°C temperature
    • 25% to 75% relative humidity
    • 860hpa to 1060hpa atmospheric pressure
  • -20°C to +80°C operating temperature range
  • 20Gs to 2000Hz vibration
  • 50Gs shock
  • +260°C maximum dwell time processing temperature for 60s
Opublikowano: 2025-03-25 | Zaktualizowano: 2025-04-03