Vishay / Sprague Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

Features

  • 134D
    • High temperature (+200°C)
    • Hermetically sealed tantalum case
    • 10μF to 1000μF capacitance range
    • 50VDC to 125VDC working voltages at +85°C
  • 138D
    • Hermetically sealed silver case
    • M39006/09/21 (CLR65 / CLR69) MIL-SPEC
    • 1.7μF to 2200μF capacitance range
    • 6VDC to 125VDC working voltages at +85°C
  • CTS
    • TANTALEX™
    • Hermetically sealed metal case with plastic film insulation
    • 15μF to 150μF capacitance range
    • 6.3VDC to 63VDC working voltages at +85°C
  • EP1
    • High energy
    • Ultra-high capacitance
    • Hermetically sealed tantalum case
    • 2000μF to 58,000μF capacitance range
    • 25VDC to 125VDC working voltages at +85°C
  • ST
    • Hermetically sealed tantalum case
    • DLA 93026 MIL-SPEC
    • 10μF to 2200μF capacitance range
    • 6VDC to 125VDC working voltages at +85°C
  • STE
    • Hermetically sealed tantalum case
    • DLA 10004 MIL-SPEC
    • 22μF to 10,000μF capacitance range
    • 10VDC to 125VDC working voltages at +85°C
  • T16
    • Tantalum case with glass-to-tantalum hermetic seal
    • M39006/33 (CLR93) MIL-SPEC
    • 10μF to 1800μF capacitance range
    • 25VDC to 125VDC working voltages at +85°C
  • T18
    • Tantalum case with glass-to-tantalum hermetic seal
    • DLA 15005 MIL-SPEC
    • 22μF to 1200μF capacitance range
    • 50VDC to 125VDC working voltages at +85°C
  • T22
    • Surface-mount
    • Tantalum case with glass-to-tantalum hermetic seal
    • 10μF to 68μF capacitance range
    • 50VDC to 125VDC working voltages at +85°C
  • T34
    • High temperature (+200°C)
    • High performance
    • Hermetically sealed tantalum case
    • 10μF to 1500μF capacitance range
    • 50VDC to 125VDC working voltages at +85°C

Applications

  • Energy storage
  • Industrial
  • Avionics / military / aerospace
  • Petroleum exploration
  • High temperature
  • High stress environments
Opublikowano: 2022-05-06 | Zaktualizowano: 2026-02-04