SparkFun Solenoid - 12V
SparkFun Solenoid - 12V is an electronic lock that can control door and cabinet access with the power of Electromagnetism. This latch/lock solenoid is powered by a 12VDC source. The latch is pulled in, allowing movement. Without power, the latch is extended, blocking movement. This Solenoid Latch comes with a mounting bracket that is removed with two screws. Once removed the solenoid can be rotated 180 and remounted. Paired with a relay you can easily have a low voltage system control this and other higher voltage devices.Features
- Draws 600mA at 12V
- Designed for 1-10 seconds long activation time
- 41.5mm / 1.63" x 54.5mm / 2.15" x 30mm / 1.18" dimensions
- Lock pin extends 10mm
- 250mm / 9.84" Terminates in a 2-pin male JST connector wire length
- 0.16kg weight
Opublikowano: 2021-05-21
| Zaktualizowano: 2022-03-11