SparkFun Qwiic Shield for Arduino (DEV-14352)
SparkFun Qwiic Shield for Arduino (DEV-14352) provides a way to incorporate the Qwiic Connect System with an Arduino-based device. Connect the shield using the I2C bus on an Arduino to a series of SparkFun Qwiic connectors and the circuitry converts the 5V given to the 3.3V required by I2C boards in our Qwiic system. The Qwiic system allows for daisy chaining as long as devices are on different addresses. The Qwiic Shield has four Qwiic connection ports on the same I2C bus, and a large prototyping area to design and make unique circuits. The shield has a few 3-by-1 rails to help with prototyping, buses for ground, 5V, and 3.3V. Four mounting ports in the same design as the Qwiic sensors, allow Qwiic Breakout Boards to attach to the to the top of the shield.Features
- 4x Qwiic Connection Ports
- Large Prototyping Area
- 3-by-1 Prototyping Rails
Kit Contents
- SparkFun Qwiic Shield for Arduino
- Arduino Stackable Header Kit – R3
Videos
Additional Resource
Opublikowano: 2018-03-26
| Zaktualizowano: 2024-12-19