SOURIAU Trim Trio UTV Connectors

Souriau Trim Trio UTV Ruggedized Reverse Bayonet Connectors features excellent durability and a sealed connection. The connectors are available in 8 shell sizes and 15 layouts. They also use size 16 signal and size 12 and 8 power contacts for up to 30A per contact. Souriau Trim Trio UTV Connectors are rated as Dynamic IP67/IP68/IP69K when mated and used with suitable accessories, a grommet, or a sealed back shell.

Features

  • Ruggedized full metal reverse bayonet connector
    • Enables 500 mating-unmating cycles without wear out
    • Secure locking device
  • Dynamic IP68 - connector remains IP68 even when pulled or bended
  • Dynamic IP69K - connector withstands high-pressure water cleaning
  • Up to 500 hours of salt spray resistance

Specifications

  • -40°C to +100°C operating temperature range
  • Up to 500 hours saltspray corrosion spray resistance
  • 15A to 30A maximum current per contact
  • Dynamic IP67/IP68/IP69K when mated and used with suitable accessories
  • 2550VRMS or 3250VRMS withstanding voltage

Mechanical Drawing

Mechanical Drawing - SOURIAU Trim Trio UTV Connectors
Opublikowano: 2012-04-23 | Zaktualizowano: 2022-03-11