Advanced Energy / SL Power SLB1000 Power Supplies

Advanced Energy / SL Power SLB1000 Power Supplies are high-performance, single-output bulk front-end power supplies designed to meet the needs of industrial and medical applications. These power supplies operate at a continuous output power of 1000W and a nominal voltage output range of 12V to 48V. The SLB1000 power supplies feature a 90VAC to 264VAC input voltage range, 90% typical efficiency, and ±5% voltage adjustment range. The protection features include output overvoltage, short-circuit, thermal protection, and overload protection. The SLB1000 power supplies comply with RoHS and come with single-output configurations. These power supplies are available in an enclosed form factor of 2.4-inches x 5.2-inches x 10-inches.

Features

  • 1000W output power
  • 2.4-inch x 5.2-inch x 10-inch dimensions
  • 7.7W per cubic inch
  • Industrial/medical safety
  • -20°C to 70°C with derating
  • 90% typical high efficiency
  • Variable speed “Smart Fans”
  • ±5% voltage adjustment range
  • Low acoustic noise
  • DC OK signal and inhibit function
  • Compliance:
    • CE Class B and RE Class A EMI
    • EN61000 immunity and heavy industrial
    • RoHS
  • Safety:
    • UL/cUL recognized ITE (UL/CSA62368-1)
    • UL/cUL recognized medical (ANSI/AAMI ES60601-1)
    • CE LVD (EN62368-1 + ROHS)
    • CB report
    • CE mark
    • EMC, according to the medical standard IEC 60601-1-2, 4th edition

Specifications

  • Input range:
    • 90VAC to 264VAC (operating)
    • 115VAC/230VAC (nominal)
    • Terminal block
  • 47Hz to 63Hz, nominal 50/60 frequency range
  • Internal 15A fuses, both lines fused
  • 40A peak, cold start inrush current
  • 0.99 typical, meets EN61000-3-2 power factor
  • 12A RMS maximum input current, at 100VAC input current
  • >90% typical efficiency
  • 30kHz to 125kHz variable PFC switching frequency
  • <10% overshoot at turn-on and <1% overshoot at turn-off
  • -20°C to 70°C (with linear 50% derating from 40°C to 70°C) operating temperature
  • 5% to 95% non-condensing humidity

Mechanical Drawing

Mechanical Drawing - Advanced Energy / SL Power SLB1000 Power Supplies
Opublikowano: 2026-01-20 | Zaktualizowano: 2026-01-21