Skyworks Solutions Inc. Si5332 6/8/12-Output Clock Generators
Skyworks Solutions Inc. Si5332 6/8/12-Output Any-Frequency Clock Generators are ideal for replacing multiple clock ICs and oscillators with a single device. The generators are based on proprietary MultiSynth™ flexible frequency synthesis technology, which enables any frequency synthesis on any output up to 250MHz. The Si5332 series generates a combination of output frequencies with excellent jitter performance (<400fs RMS). The architecture enables a single device to generate a wide range of integer and non-integer-related frequencies on as many as 12 differential clock outputs with 0ppm frequency synthesis error. Skyworks Si5332 6/8/12-Output Any-Frequency Clock Generators offer multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. The signal format of each clock output is user-configurable.Features
- Any frequency 6/8/12-output programmable clock generators
- 3 package sizes, supporting combinations of output clocks and user-configurable hardware input pins
- 32-pin QFN, up to 6 outputs
- 40-pin QFN, up to 8 outputs
- 48-pin QFN, up to 12 outputs
- Highly configurable output path featuring a cross-point mux
- Up to three independent fractional synthesis output paths
- Up to five independent integer dividers
- MultiSynth technology enables any frequency synthesis on any output up to 250MHz
- Input frequency range
- External crystal: 16MHz to 30MHz, 50MHz
- Differential clock: 10MHz to 250MHz
- LVCMOS clock: 10MHz to 170MHz
- Output frequency range
- Differential: 5MHz to 333.33MHz
- LVCMOS: 5MHz to 170MHz
- User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
- Embedded 50MHz crystal option
- Lead-free and RoHS-compliant
- -40°C to +85°C temperature range
Applications
- Servers, storage, search acceleration
- Ethernet switches, routers
- Small cells, mobile backhaul / fronthaul
- Print imaging
- Communications
- Broadcast video
- Test and measurement
- Industrial, embedded computing
Videos
Opublikowano: 2017-08-17
| Zaktualizowano: 2023-09-29