Siretta QUARTZ-GOLD-5G Routers
Siretta QUARTZ-GOLD-5G Routers are high-speed dual-port Gigabit Ethernet (GbE) industrial routers that transfer large amounts of data via the 5G NR cellular network. These routers are capable of fast data transfers with up to 2.4Gbps download and up to 900Mbps upload speeds. The QUARTZ-GOLD-5G routers are based on a MediaTek 880MHz MIPS dual-core processor with 256MB flash and 2GB of DDR3 RAM, running on a Linux-based operating system. The VPN throughput is enhanced with a hardware IPSec crypto engine onboard the MIPS processor. These routers feature a robust design with small-sized metal enclosures that showcase strong electromagnetic interference resistance, making them ideal for deployment in industrial-embedded applications.The Quectel RM500QAE module powers the cellular capabilities of the QUARTZ-GOLD-5G routers. This module uses the Qualcomm Snapdragon X55 5G Modem, manufactured on a leading edge 7nm semiconductor fabrication process. The QUARTZ-GOLD-5G routers are offered with single SIM or dual WiFi® options and can be configured for dual LAN or 1xWAN+1xLAN with a WAN failover facility. These routers find their applications in renewable energy, security, digital signage, transport, street furniture, traffic control, parking systems, environmental monitoring, and many other IoT mobile broadband applications.
Features
- 5G/4G/3G industrial routers
- Supports 5G SA/NSA ultra-speed network
- MIPS dual-core 880MHz
- 256MB flash
- 2GB DDR3 RAM
- 2x Gigabit Ethernet ports
- Resilient against strong magnetic interference
- Metal enclosure for tough industrial applications
- PPTP/L2TP/L2TP V3/GRE/IPSec/Open VPN
- Optional WiFi
- 1× DC power interface (7.5V to 32V DC)
- Supports DHCP server
- Supports DNS proxy and Dynamic DNS (DDNS)
- LED status lights
- Supports 802.11 a/b/g/n/ac wireless standards (Option)
- Supports captive portal
- Local and remote management
- SNMP network management, NTP support
- LCP/ICMP/flow/heartbeat check
Applications
- Renewable energy
- Security
- Digital signage
- Transport
- Street furniture
- Traffic control
- Parking systems
- Environmental monitoring
- IoT mobile broadband
Specifications
- Cellular:
- 5G:
- n1/n2/n3/n5/n7/n8/n12/n13/n14/n18/n20/n25/n26/n28/ n29/n30/n38/n40/n41/n48/n66/n70/n71/n75/n76/n77/ n78/n79
- LTE:
- B1/B2/B3/B4/B5/B7/B8/B12/B13/B14/B17/B18/B19/B20/ B25/B26/B28/B29/B30/B32/B34/B38/B39/B40/B41/B42/ B43/B46/B48/B66/B71
- WCDMA:
- B1/B2/B4/B5/B8/B19
- 5G:
- Interfaces:
- 2x GbE-configurable (1xLAN, 1xLAN/1xWAN)
- 1x RS232 (based on a 2-wire interface)
- 802.11 a/b/g/n/ac WiFi (with option)
- 1x SIM Slot
- 4x SMA (female) 5G antenna interface
- 2x SMA-RP WiFi (if equipped with WiFi)
- Environmental:
- Ruggedized industrial enclosure
- 103mm x 73.5mm x 28mm dimensions (without antenna)
- 320g approx weight (not including accessories and model dependent)
- -30°C to 75°C operating temperature range
- -40°C to 85°C storage temperature range
- 0% - 95% non-condensing relative humidity
- Router settings:
- Network protocols:
- IPv4
- PPPoE
- UDP/TCP/ICMP/NTP/DHCP
- Modbus/TCP
- HTTP/HTTPS
- SNMP
- Network features:
- Cellular/WAN failover
- VLAN
- Bandwidth management
- NAT/DMZ
- IP passthrough/port redirection
- Static/dynamic routing
- VPN:
- PPTP/L2TP V3
- GRE
- IPSec
- OpenVPN
- Network protocols:
Typical system diagram
Accessories Kit
Additional Resources
Opublikowano: 2023-07-12
| Zaktualizowano: 2024-01-18