Silvertel Ag59FE PoE Configurable PD Controller Module
Silvertel Ag59FE PoE Configurable PD Controller Module features a PoE disable function and can be paired with a DC-DC converter for a complete PoE solution. This controller is built to extract power from a conventional twisted-pair Category 5 Ethernet cable and meet IEEE 802.3 PoE standards, as well as the 3af, 3at, and 3bt amendments. When used simultaneously with an isolated DC-DC converter, constant current circuit, or enclosure, the applications can be configured as a fully compliant PD solution, providing a DC voltage to the connected peripheral device. Silvertel Ag59FE PoE Configurable PD Controller Module is suitable for PoE lighting, Ethernet extenders, and media converters.
Features
- 'Power Good' output
- Line power pass-through output
- PoE disable function
- Maintain power signature for low power applications
- Industrial temperature range
- Minimal external components required
- Silvertel technical "design-in" assistance
Applications
- PoE lighting
- Ethernet extenders
- Media converters
Specifications
- Configurable power classification, from class 0 to 8
- IEEE 802.bt, IEEE 802.3at, and IEEE 802.3af compliant
- 35mm x 14mm SMT package
- 57V maximum input supply voltage
- 180μF maximum output capacitance
- -40°C to +85°C operating temperature range
Block Diagram
Opublikowano: 2026-03-09
| Zaktualizowano: 2026-03-12