Silicon Labs xG26 System-on-Chips (SoCs) & MCUs
Silicon Labs xG26 System-on-Chips (SoCs) and MCUs with 32-bit Arm® Cortex®-M33 core offer robust and energy-efficient design. These SoCs and MCUs feature low active and sleep currents, AI/ML hardware accelerator, 3200kB flash, 512kB RAM, and Secure Vault™. The xG26 SoCs and MCUs also feature a 2-channel Digital-to-Analog Converter (VDAC), 8-channel Direct Memory Access (DMA) controller, and 20-channel Peripheral Reflex System (PRS). These SoCs and MCUs operate within a 1.71V to 3.8V single power supply and a -40°C to 125°C temperature range. The xG26 SoCs and MCUs are used in applications such as metering, lighting, building automation, and smart homes.Features
- EFR32MG26 multiprotocol wireless SoCs:
- Ideal for mesh IoT wireless connectivity using Matter, OpenThread®, and Zigbee® protocols
- EFR32BG26 Bluetooth® SoCs:
- Ideal for IoT wireless connectivity using Bluetooth Low Energy
- EFM32PG26 32-bit Microcontroller (MCU):
- Ideal for high-performance embedded IoT applications
- Robust RF performance provides long-range and reliable communication
- Rich peripherals set with a large number of GPIOs enable better system integration
- Low power capabilities enable better system integration
- Energy efficient design with low active and sleep currents
- Large combination of Flash and RAM enables more complex applications and ML capabilities
- High performance compute
- 32-bit Arm® Cortex®-M33 core
- 3200kB flash
- 512kB RAM
- Secure Vault™
- AI/ML hardware accelerator
- Operating range:
- 1.71V to 3.8V single power supply
- -40°C to 125°C temperature
Applications
- Metering
- Lighting:
- Led bulbs
- Luminaries
- Smart homes:
- Gateways
- Sensors
- Switches
- Location services
- Portable medical devices
- Building automation
- AL/ML:
- Predictive maintenance
- Glass break detection
- Wake-word detection
Datasheets
Additional Resource
Opublikowano: 2025-01-23
| Zaktualizowano: 2025-08-07