Silicon Labs SLEVK1000B Evaluation Kit
Silicon Labs SLEVK1000B Evaluation Kit is a starting point that evaluates and characterizes the EFP01 energy-friendly Power Management IC (PMIC) in the boost bootstrap configuration. This kit includes an EFP0111 evaluation board (BRD8100B) that features an EFP0111 in the boost bootstrap configuration. The BRD8100B board can be plugged into a computer using the USB MicroB connector for controlling the register settings and reading back data of EFP01. The writing and reading registers are handled through the host MCU that is embedded on the board and connected to the digital interface of the EFP01.The SLEVK1000B kit incorporates an on-board SEGGER JLink debugger that provides the host MCU with a virtual COM port and debugging capabilities on the USB connector. The EFP0111 evaluation board is supported in the Simplicity Studio™ and EFB configuration tool.
Features
- A starting point to evaluate and characterize the EFP01 PMIC in the boost bootstrap configuration
- Wire to board terminal blocks for EFP0111 input and output power connections
- Comes with test points for easy probing
- Host MCU with two push buttons and three LEDs
- Offers convenient control of the EFP from a computer
- Software support:
- Simplicity Studio
- EFP configuration tool software
Kit Contents
- 1x EFP0111 evaluation board (BRD8100B)
- 1x USB 2.0 AM to Micro BM cable
Block Diagram
Overview
Opublikowano: 2020-04-27
| Zaktualizowano: 2022-03-10