Silicon Labs C8051F38x / C8051T62x Mixed-Signal USB MCUs
Silicon Labs C8051F38x and C8051T62x family of mixed-signal USB microcontrollers (MCUs) include flash-based and one-time programmable devices designed to provide cost-effective USB connectivity for a wide range of consumer, industrial, and medical applications. Target applications include glucose meters, home automation systems, touchscreen displays, smart card readers, USB dongles, USB communication interfaces, and I/O controllers.
These Silicon Labs USB MCUs feature a high-performance processing core (operating at 48 MHz) that enables maximum USB throughput without compromising application performance and eliminates the need for costly high-end microcontrollers. The C8051F38x and C8051T62x feature clock-less operation and in-system programming memory for reduced system cost and design complexity. Silicon Labs C8051F38x and C8051T62x MCUs also deliver best-in-class mixed-signal integration in small-footprint package. The new MCUs extend the series' OTP memory from 32k to 64k.
Features
- USB Function Controller
- USB specification 2.0 compliant
- Full speed (12Mbps) or low speed (1.5Mbps) operation
- Integrated transceiver; no external resistors required
- High-Speed 8051μC Core
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 48MIPS operation
- Expanded interrupt handler
- Digital Peripherals
- Hardware enhanced SPI™, two I2C/SMBus™, and two enhanced UART serial ports
- Analog Peripherals
- 10-Bit ADC
- Up to 500ksps
- Built-in temperature sensor
- VREF from the external pin, internal reference, or VDD
- 10-Bit ADC
- Supply Voltage: 1.8 to 3.6V (C8051F38x),
- 1.8 to 5.25V (C8051T62x)
- Temperature Range: -40°C to +85°C
Applications
- Glucose meters and other portable medical devices
- Home automation systems
- Touchscreen displays
- Smart card readers
- USB dongles
- USB communication interfaces
- I/O controllers
Block Diagram
Learn More
| Numer części | Karta charakterystyki | Seria | Rozmiar pamięci dla programu | Liczba We/Wy |
|---|---|---|---|---|
| C8051F385-GM | ![]() |
C8051F385 | 64 kB | 25 I/O |
| C8051F387-GM | ![]() |
C8051F387 | 32 kB | 25 I/O |
| C8051F381-GM | ![]() |
C8051F381 | 64 kB | 25 I/O |
| C8051F383-GM | ![]() |
C8051F383 | 32 kB | 25 I/O |
| C8051F38C-GM | ![]() |
C8051F38C | 16 kB | 25 I/O |