Silicon Labs Si4330 EZRadioPRO® ISM Receivers
Silicon Labs Si4330 EZRadioPRO® ISM Receivers are low-power and highly sensitive OOK/FSK/GFSK receivers. These ICs are intended for applications requiring FCC or ETSI conformance for unlicensed use between 240MHz and 960MHz. The Si4330 receiver ICs offer a sensitivity of -117dBm and a diversity of embedded antenna algorithms. These ISM receivers provide features that reduce the system BOM, such as a wake-up timer, low-battery detector, 64-byte receive FIFO, power-on reset circuit, and general-purpose digital I/Os. The Si4330 wireless ICs incorporate a high-performance ADC and digital modem, which perform demodulation, filtering, and packet handling in the digital domain. Silicon Labs Si4330 EZRadioPRO ISM Receivers are ideal for high-volume production in applications where small size and low cost are important.Features
- 240MHz to 960MHz frequency range
- -121dBm sensitivity
- Low Power Consumption
- 18.5mA receive
- 0.123kbps to 256kbps data rate
- FSK, GFSK, and OOK modulation
- 1.8V to 3.6V power supply
- Ultra-low power shutdown mode
- Digital RSSI
- Wake-up timer
- Auto-Frequency Calibration (AFC)
- Clear channel assessment
- 2.6kHz to 620kHz programmable RX BW
- Programmable packet handler
- Programmable GPIOs
- Embedded antenna diversity algorithm
- Configurable packet handler
- Preamble detector
- RX 64-byte FIFO
- Low battery detector
- Temperature sensor and 8-bit ADC
- -40°C to +85°C temperature range
- Integrated voltage regulators
- Frequency hopping capability
- On-chip crystal tuning
- 20-Pin QFN package
- Low BOM
- Power-on-reset (POR)
Applications
- Remote control
- Home security and alarm
- Telemetry
- Personal data logging
- Toy control
- Tire pressure monitoring
- Wireless PC peripherals
- Remote meter reading
- Remote keyless entry
- Home automation
- Industrial control
- Sensor networks
- Health monitors
- Tag readers
Block Diagram
Additional Resource
Opublikowano: 2019-05-31
| Zaktualizowano: 2024-01-04