Silicon Labs MGM240L PCB Module
Silicon Labs MGM240L PCB Module is designed based on the xG24 SoC. The module features a built-in PCB trace antenna, an RF matching network (optimized for transmit power efficiency), supply decoupling/filtering components, a 39MHz reference crystal, and an RF shield. The Silicon Labs MGM240L supports worldwide regulatory certifications, advanced development, and debugging tools.The MGM240L supplies Matter-ready smart home connectivity. The device has a meandered inverted F-antenna that is shorter and more compact than standard antennas. The Matter-enabled multiprotocol on the 2.4GHz band includes Thread, Zigbee®, Proprietary with BLUETOOTH® LE, and BLUETOOTH mesh.
The MGM240L module is available in a 15.5mm x 22.5mm custom form factor with a +125°C temperature rating ideal for enclosed operation in lightbulb housings.
Features
- 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
- 1536kB of flash
- Up to 256kB of RAM
- High-performance radio with up to +10dBm output power
- Energy efficient design with low active and sleep currents
- Robust peripheral set, up to 12x GPIO and Custom Form Factor
- Secure Vault™
Applications
- Commercial
- Industrial
- Protocol Stacks
- Matter
- BLUETOOTH LE
- OpenThread®
- Zigbee®
- Multiprotocol
Opublikowano: 2023-06-27
| Zaktualizowano: 2023-07-19