Silicon Labs AMWx06 Numbat WICED Wi-Fi Networking Modules

Silicon Labs AMWx06 Numbat WICED Wi-Fi Networking Modules from Silicon Labs combine a microcontroller with a BCM43362 Wi-Fi device. This provides an advanced stand-alone Wi-Fi and networking solution. An integrated module avoids difficult RF layout and allows for quickly embedding Wi-Fi and secure networking functionality into virtually any device. The Silicon Labs WiConnect serial-to-Wi-Fi application is pre-programmed into all modules. It fast-tracks module integration into end-products. The module is suitable for integration into most embedded applications with dimensions of just 20.3x15.2mm and a wide temperature range.

The Wi-Fi device from Broadcom includes an integrated RF transmit power amplifier and provides superior Wi-Fi performance and full compatibility with all 2.4GHz 802.11b/g/n Wi-Fi networks. Connections for two external antennas provide applications with maximum radio range and mechanical design flexibility.

Features

  • Self-contained ultra-low power Wi-Fi module with microcontroller and secure TCP network stack
  • Integrated SPI-serial flash for software upgrades and user-accessible read/write file system
  • WiFi
    • Broadcom single-band 2.4GHz IEEE 802.11b/g/n 1x1 Wi-Fi transceiver
    • Includes support for all Wi-Fi security modes including Open, WEP, WPA, and WPA2-PSK

Specifications

  • Microprocessor
    • ARM Cortex® M4 based microprocessor
    • AMW006: operates up to 84MHz core frequency
    • AMW106: operates up to 100MHz core frequency
  • RAM
    • AMW006: 96KB
    • AMW106: 128KB
  • Interfaces
    • UART: 2x4 wire up to 10.5Mbit/s
    • SPI: SPI-Master (42Mbit/s), SPI-Slave (21Mbit/s)
    • GPIO: Up to 21 GPIOs (overlaid with peripherals)
    • A/D converter: 9 channel input, 12-bit resolution, 2.4MSPS sampling in single-shot or scan mode
    • PWM: Up to 14 PWM outputs
    • Wake-up: Wake pin for ultra-low power operation
    • Two external antennas for diversity and improved range
  • Operational & Radio
    • Single operating voltage: 3.3V (typical)
    • All I/O pins are +5V tolerant
    • Operational Temperature Range: -30°C to +85°C
    • Size: 20.3x15.2x2.7mm (0.80x0.60x 0.11")
    • Weight: 0.07oz (2g)
    • Current consumption @ 3.3V, 25°C
      • VBAT: 0.97μA (with 32k RTC)
      • Standby: 2.8μA (3.8uA with 32k RTC)
      • Stop: 10μA with RAM retention (113μs wake)
      • Wi-Fi Powersave: 0.77mA (DTIM = 3)
      • Active receive: 5.7mA @ 1Mbit/s UDP
    • Active transmit: 11.4mA @ 1Mbit/s UDP
    • Maximum RF transmit power
      • 802.11b/g: +18dBm
      • 802.11n: +14dBm
    • Minimum Receive sensitivity
      • 802.11b/g: -94dBm
      • 802.11n: -86dBm
    • Sustained TCP throughput: 10Mbit/s

Applications

  • Industrial, M2M, and Home Automation
    • Environmental monitoring
    • Energy monitoring
    • Wireless sensing, remote data logging
    • HVAC, power, light, & thermostat control
    • Appliance control
  • Security
    • Cameras, Doors/Window monitoring
    • Alarms, Smoke Detectors
    • Door and entry control
  • Health & Fitness
    • Fitness Equipment
    • Home health monitoring e.g. weight scales
  • Consumer
    • Audio, Toys, Robots
Opublikowano: 2014-03-19 | Zaktualizowano: 2022-03-11