Sensirion SFM4300 Mass Flow Meter Sensors
Sensirion SFM4300 Mass Flow Meter Sensors can precisely measure oxygen (O2), laughing gas (N2O), and air with a newly developed flow channel geometry. The SFM4300 features improved sensitivity and precise mass flow measurements, even at low flow rates. The flow meter is small and pressure-resistant, measures mass flows of up to 20slm (air, O2, and N2O), and is available with various mechanical connections (down mount, Legris, and O-rings). The Sensirion SFM4300 Mass Flow Meter Sensor units are developed for integration into anesthesia devices, among other applications, have an I2C interface, and provide a fully calibrated and temperature-compensated output signal. The small sensors are suited to measuring gas mixtures in the medical technology sector.Features
- Low noise
- Excellent repeatability
- Pressure resistant
- I2C interface
- Small design
- Several fitting options
Applications
- Medical gas mixing
- Anesthesia
- Vaporizers
- Industrial gas mixing
- Welding
- Gas purging
Specifications
- 20slm or 50slm flow range
- 16-bit resolution
- 3VDC to 5.5VDC supply voltage
- 16ms (typical) power-up time
- ±70mA input current on any pin
- +5°C to +50°C operating temperature range
Opublikowano: 2019-11-18
| Zaktualizowano: 2023-05-11