Senseair Sunrise Sensor

Senseair Sunrise Sensor is an energy-efficient sensor, meeting modern standards like Addendum ab to ANSI/ASHRAE Standard 62.1-2022. The Senseair Sunrise Sensor features an Optical Solid State design with no moving parts, making it durable and vibration-resistant. The sensor is ideal for challenging or explosion-prone environments.

As the first NDIR sensor with LED technology, Sunrise conserves power without sacrificing precision. Its ultra-low power consumption makes it perfect for battery and wireless applications. With a built-in self-correcting algorithm, the sensor maintains accuracy for up to 15 years, requiring no maintenance.

Features

  • Compliant with ANSI/ASHRAE Standard 62.1-2022 Addendum ab
  • Compliant with RESET grade A
  • Compliant with WELL Building Standard (WELL v2™)
  • Optical solid state
  • Ultra-low power consumption
  • High precision
  • Robust
  • Mass production
  • Self-correcting

Applications

  • Challenging environments (high-vibration areas)
  • Explosion-prone environments
  • Battery-powered applications
  • Wireless applications
  • Long-term installations requiring minimal maintenance

Videos

Opublikowano: 2024-11-14 | Zaktualizowano: 2024-12-11