BEI Sensors / Sensata HS35 Incremental Optical Encoders
BEI Sensors / Sensata HS35 Incremental Optical Encoders integrate the rugged, heavy-duty features typically associated with shafted encoders into a hollow shaft style. This design includes dual bearings and shaft seals for NEMA 4, 13, and IP65 environmental ratings as well as a rugged metal housing and a sealed connector or cable gland. The HS35 series works with shafts up to 1" in diameter. The encoders can be mounted on smaller diameter shafts with optional insulating inserts or on a through shaft or blind shaft with a closed cover to maintain the environmental rating. BEI Sensors / Sensata HS35 Incremental Optical Encoders are available with a dual output option (inset) to offer redundant encoder signals, dual resolutions, or to supply two controllers from a single encoder. Typical applications include motor feedback and vector control, printing industries, robotic controls, oil service industries, and web process control.Features
- Integrates rugged, heavy-duty features into a hollow shaft style
- Works with shafts up to 1" in diameter
- Available with a dual output option (inset)
- Can be mounted on smaller diameter shafts with optional insulating inserts or on a through shaft or blind shaft
Applications
- Motor feedback and vector control
- Printing industries
- Robotic controls
- Oil service industries
- Web process control
Specifications
- Shaft bore: 1.00", 0.875", 0.750", 0.625", 0.500", all supplied with insulating sleeves
- 52100 SAE high carbon steel bearings
- 416 stainless steel shaft material
- Diecast aluminum bearing housing and cover with protective finish
- NEMA 4 and 13 (IP65) enclosure rating when ordered with shaft seal (on units with an MS connector) or a cable gland (on units with cable termination)
- 5VDC to 28VDC supply voltage
- 1 to 80,000 cycles per shaft turn
- 0°C to +70°C operating temperature range
Opublikowano: 2016-11-18
| Zaktualizowano: 2022-03-11