Sensata Technologies Resonix™ RGD Refrigerant Leak Detection Sensors
Sensata Technologies Resonix™ RGD Refrigerant Leak Detection Sensors are built to manage the potential of refrigerant leaks within HVAC systems, leveraging A2L refrigerants, delivering a highly accurate solution with fast response times. With no need for calibration or re-zeroing over a lifetime of 15 years or more, these Sensata sensors help deliver cost-effective ownership throughout the equipment's lifespan. The RGD series is environmentally robust and is unaffected by fouling gases, HVAC cleaning solutions, and continuous refrigerant exposure. The sensors feature a patented technology that measures the acoustic resonance of the surrounding air in real-time.
This factory-set sensor is designed specifically for UL60335-2-40, delivering fast response times and low power consumption. The sensor series requires no re-zeroing or field calibration and is designed for use with R32, R410A, R410B, R410C, and R410 refrigerants. The Resonix RGD series gas leak sensor provides a reliable, robust, and resilient solution to help reduce HFC use in HVAC systems worldwide.
Features
- Wide -40°C to +105°C operating temperature range
- >15 years lifetime
- <40mA maximum low power consumption
- Response time (average)
- 2.5s T28
- 5s T60
- <5s short warm-up time
- No calibration or re-zeroing required over the lifetime
- 0% to 100% operating relative humidity RH (condensing)
- IP54 protection
- Immune to poisoning
- No false alarms due to fouling gases
- Leading response and start-up time
- Complies with industry standards, including UL60335-2-40 Ed. 4, ASHRAE-15, and UL60335-2-89
- R32, R1234yf, R454A/B/C, and R455A refrigerant compatibility
Applications
- Residential and commercial air-conditioning
- Heat pumps
- Refrigeration equipment
Product Highlights