Sensata Technologies 5100 Series Thermostat Probes

Sensata 5100 Series Thermostat Probes are hermetically sealed, positive snap action, single pole/single throw probe style thermostats built for harsh conditions. These thermostat probes feature case grounded, and isolated versions, multiple thread/tube length/termination options, and are available in both normally open and normally closed configurations. The probe's tip contains a snap-action disc which gives rapid, true temperature responses. The welded, stainless steel construction and mylar sleeve with epoxy potting ensure durability to the toughest vibrational specifications. The 5100 series meets MIL-STD-202, method 107 thermal shock specifications (test condition B) while operating in temperatures ranging from +1.67°C to +249°C. Sensata 5100 Series Thermostat Probes are ideal for hydraulic systems, degreasers, refrigeration systems, chemical baths, engine coolant, and other industrial applications.

Features

  • Compact design with high vibrational resistance
  • Hermetic glass seal, isolated-case only
  • 60MΩ insulation resistance at 500VDC
  • 1500psi max pressure exposure limit: standard tube
  • Bimetal disc technology for a repeatable and accurate trip/reset actuation
  • 1800Vrms dielectric strength, 60Hz terminals to case
  • Ideal for harsh conditions and immersion sensing
  • Multiple, thread, mounting, termination, and tube length options
  • UL and CSA recognized component
  • Meets MIL-STD-202, method 107 thermal shock specifications (test condition B)

Applications

  • Harsh environments
  • Automotive
  • Transportation
  • HVAC
  • Oil and gas
  • Commercial
  • Pumps
  • PCB protections
  • Industrial process control
  • Immersion sensing
  • Hydraulic systems
  • Degreasers
  • Industrial and portable compressors
  • Refrigeration systems
  • Generator sets
  • Chemical baths
  • Engine coolant
  • Oil and transmission protection

Tube Length Selection

Chart - Sensata Technologies 5100 Series Thermostat Probes

Mounting Thread Selection

Chart - Sensata Technologies 5100 Series Thermostat Probes
Opublikowano: 2018-06-11 | Zaktualizowano: 2026-04-10