Semtech TS30011 1MHz Synchronous Buck DC-DC Converters
Semtech TS30011 1MHz, 1A Current-Mode Synchronous Buck DC-DC Converters feature fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components, resulting in reduced board space and BOM costs, Semtech TS30011 utilizes current mode feedback in normal regulation PWM mode. When the regulator is disabled, the device draws less than 10µA quiescent current. These synchronous Buck DC-DC converters integrate a wide range of protection circuitry, including input supply undervoltage lockout, output voltage soft start, current limit, and thermal shutdown. The TS30011 includes supervisory reporting through the PG (Power Good) open drain output to interface other components in the system. These Semtech devices are ideal for use in on-card switching regulators and set-top box, DVD, LCD, and LED supply.Features
- Fixed output voltage choices: 1.5V, 1.8V, 2.5V, 3.3V, and 5V with ±2% output tolerance
- Adjustable version output voltage range: 0.9V to 5V with ±1.5% reference
- Wide input voltage range: 6V to 24V (26.4V Abs Max)
- 1MHz ±10% fixed switching frequency
- Continuous output current: 1A
- High efficiency up to 95%
- Current mode PWM control with PFM mode for improved light load efficiency
- Voltage supervisor for VOUT reported at the PG pin
- Input supply under voltage lockout
- Soft start for controlled startup with no overshoot
- Full protection for over-current, over-temperature, and VOUT over-voltage
- Less than 10µA in shutdown mode
- Low external component count
Applications
- On-card switching regulators
- Set-top box, DVD, LCD, LED supply
Pin Configuration
Opublikowano: 2011-12-14
| Zaktualizowano: 2022-03-11