Semtech RClamp®03331PWQ ESD & EOS Protection Device

Semtech RClamp®03331PWQ Low Capacitance ESD and EOS Protection Device is designed to provide ESD and secondary surge protection on antennas and high-speed data ports. This device employs snap-back or “crow-bar” technology to minimize the clamping voltage. The RClamp03331PWQ ESD and EOS protection device offers a low leakage current and is grade 1 qualified for AEC-Q100 and AEC-Q101. ESD characteristics are highlighted by high ESD withstand voltages of ±30kV (air) and ±25kV (contact) per IEC 61000-4-2. This device comes in a DFN 1mm x 0.6mm x 0.55mm 2-lead package. Typical applications include antenna, USB 3.2, Low-Voltage Differential Signaling (LVDS), automotive, and industrial equipment.

Features

  • Ultra-small package
  • Protects one line
  • Low ESD clamping voltage
  • Low leakage current
  • Low dynamic resistance
  • Side wettable flanks
  • Solid-state silicon-avalanche technology

Specifications

  • ESD withstand voltage (per IEC 61000-4-2):
    • ±30kV air
    • ±25kV contact
  • ±3.3V working voltage
  • 0.35pF typical low capacitance
  • Qualified to AEC-Q100 and AEC-Q101, grade 1
  • 1mm x 0.6mm x 0.55mm 2-lead DFN package
  • Pb-free, halogen-free, and RoHS/WEEE-compliant

Applications

  • Antenna
  • USB 3.2
  • Low-Voltage Differential Signaling (LVDS)
  • Automotive
  • Industrial equipment
Schematic - Semtech RClamp®03331PWQ ESD & EOS Protection Device

Outline Drawing: DFN 2-Lead

Mechanical Drawing - Semtech RClamp®03331PWQ ESD & EOS Protection Device
Opublikowano: 2024-06-22 | Zaktualizowano: 2024-07-31