Texas Instruments TMP118EVM Evaluation Module (EVM)

Texas Instruments TMP118EVM Evaluation Module (EVM) is designed to provide a quick setup to evaluate the TMP118 device and gain familiarity with the device down to the bit-by-bit register level. The evaluation module allows users to assess the performance of the TMP118 digital temperature sensor. The Texas Instruments TMP118EVM is split into two parts: an FR4-based motherboard containing the microcontroller (MCU), USB, and a breakable section with a flexible printed circuit (FPC) connector for the sensor board. The second portion features an FPC board containing the TMP118 sensor to showcase the sensor's competitive thermal response time.

Features

  • Evaluate the TMP118 functionality using the provided software
  • Detachable FPC connector section with 0.1-inch pitch header footprint for remote operation
  • Data logging for temperature monitoring
  • 0.1-inch pitch header pin and footprint on the MCU section for a great user experience

Applications

  • Wearable fitness and activity monitors
    • Watches
    • Sport bands
    • TWS earbuds
    • Smart glasses
  • Medical equipment
  • Gas meters and heat meters
  • Probe assemblies
  • Temperature transmitters

Board Layout

Mechanical Drawing - Texas Instruments TMP118EVM Evaluation Module (EVM)
Opublikowano: 2024-09-13 | Zaktualizowano: 2025-01-22