STMicroelectronics STEVAL-MKI262A Evaluation Board

STMicroelectronics STEVAL-MKI262A Evaluation Board is designed to evaluate and test FXLS8964AF MEMS accelerometers via a standard DIL24 socket. This evaluation board can be plugged into a standard DIL 24 socket. The STEVAL-MKI262A board is fully compatible with the STEVAL-MKI109D evaluation board. This evaluation board is RoHS-compliant and ideal for key fob motion wake-up applications.

Features

  • Complete FXLS8964AF pinout for a standard DIL 24 socket
  • Fully compatible with the STEVAL-MKI109D evaluation board
  • RoHS compliant
Opublikowano: 2026-10-15 | Zaktualizowano: 2026-10-28