Silicon Labs xGM270S-RB4356A +6.5dBm Radio Board
Silicon Labs xGM270S-RB4356A +6.5dBm Radio Board is designed to work as a plug-in board for the Wireless Pro Kit Mainboard (BRD4002A). It supports the development of 2.4GHz Wireless Internet of Things (IoT) devices for protocols including 802.15.4 (Zigbee® PRO/Green Power, Connect and Proprietary), BLUETOOTH® Low Energy (Bluetooth 5.x), and Multiprotocol. It contains the MGM270S Wireless Gecko SiP Module.
Features
- Works as a plug-in for the WPK main boards (sold separately)
- MGM270S Wireless Gecko Module with 768kB Flash, and 64kB RAM (MGM270SC32SNA2)
- PCB slot antenna (2.4GHz band)
- 8Mbit low-power serial flash for over-the-air upgrades
Applications
- Industrial automation
- Access control
- Power tools
Opublikowano: 2026-02-02
| Zaktualizowano: 2026-02-03