Nordic Semiconductor nRF54LM20-DK Development Kit

Nordic Semiconductor nRF54LM20-DK Development Kit is designed to facilitate the evaluation of the nRF54LM20A wireless SoCs supporting BLUETOOTH® LE, Bluetooth Mesh, Matter, Aliro, Thread, Zigbee®, and 2.4GHz proprietary protocols (up to 4Mbps). The software samples, add-ons, and libraries of the nRF Connect SDK completely support the kit. The Quick Start tool in nRF Connect for Desktop allows easy board setup.

The Nordic nRF54L series contains multiple SoCs, such as the nRF54LM20A, nRF54L15, nRF54L10, and nRF54L05. All wireless SoCs in the series integrate an ultra-low-power 2.4GHz radio and MCU with a 128MHz Arm® Cortex®-M33 processor, an extensive peripheral set, and a scalable memory configuration. The nRF54LM20A adds high-speed USB to the series, expanding the maximum available NVM from 1.5MB to 2MB NVM and RAM from 256KB to 512KB.

Features

  • Affordable, versatile development kit for nRF54LM20A wireless SoC
    • Ultra-low-power multiprotocol 2.4GHz radio
    • Bluetooth LE, Bluetooth Mesh, Matter, Aliro, Zigbee, Thread, and proprietary 2.4GHz protocols
    • Integrated multi-purpose MCU functionality
    • 128MHz Arm Cortex-M33 processor
    • 2MB NVM and 512KB RAM
    • High-speed USB host and device
    • Comprehensive set of peripherals, including Global RTC available in system OFF, 14-bit ADC, and high-speed serial interfaces
    • Up to 66 GPIOs
    • Secure boot, secure firmware update, and secure storage
    • Cryptographic accelerator with side-channel leakage protection, tamper detectors
  • 8MB external flash memory
  • Two UART interfaces through virtual serial ports
  • 2.4GHz antenna
  • SWF RF connector
  • NFC antenna
  • SEGGER J-Link OB programmer/debugger
  • USB Type-C® connector for the application
  • User-programmable LEDs (4x) and buttons (4x)
  • Pins for measuring power consumption
  • nPM1300 PMIC (Power Management IC) providing a 1.8V to 3.3V user programmable power supply from the USB
  • Supported by the Board Configurator GUI provided with nRF Connect for Desktop

Applications

  • Wearables
  • Gaming peripherals
  • Smart homes
  • Smart locks

Specifications

  • Wireless protocol support
    • Bluetooth 6.0
    • Bluetooth Low Energy
    • Bluetooth Mesh
    • Bluetooth channel Sounding
    • 802.15.4
    • Matter
    • Aliro
    • Thread
    • Zigbee
    • Amazon Sidewalk
    • 2.4GHz proprietary
    • NFC
  • 2.4GHz frequency
  • Analog interfaces
    • 14-bit ADC
    • Comparator
  • 2.4GHz PCB antenna and NFC antenna
  • Digital interfaces
    • USB
    • SPI
    • TWI
    • I2C
    • UART
    • I2S
    • TDM
    • PDM
    • QDEC
    • PWM
  • SEGGER J-Link OB debugger
  • Four buttons
  • Four LEDs
  • 8MB external memory

Kit Contents

  • nRF54LM20-DK
  • NFC antenna

Block Diagram

Block Diagram - Nordic Semiconductor nRF54LM20-DK Development Kit

Overview

Nordic Semiconductor nRF54LM20-DK Development Kit
Opublikowano: 2025-09-16 | Zaktualizowano: 2025-11-17