Renesas Electronics RC2121 Programming Boards

Renesas Electronics RC2121 Programming Boards facilitate programming blank RC21212 / RC21211 / RC21214 / RC21213 devices via its onboard USB interface and the RICBox GUI. The Renesas Electronics RC2121 Programming Boards allow for testing of general device configuration, output frequency, and GPI/GPIO settings. While unsuitable for evaluating device performance, the programmer board features a single onboard LDO that draws power from USB, providing 3.3V to all device power domains. Designed for seamless integration with any PC, the boards come equipped with a 25MHz crystal for testing purposes without requiring an external clock input.

Features

  • USB power supply
  • Specialized device socket
  • Access to two differential input clocks
  • Test points for twelve differential output clocks
  • XIN terminal can use a laboratory signal generator or OCXO/TCXO/XO evaluation board
  • Serial port for configuration and register read out

Kit Contents

  • RC21212/RC21211/RC21214/RC21213 programmer board (same programmer board used for the VersaClock7 RC21012 and RC31012)
  • Programmer board manual
  • Configuration software (Renesas IC Toolbox)
  • Board schematic and BOM

Overview

Renesas Electronics RC2121 Programming Boards
Opublikowano: 2024-05-22 | Zaktualizowano: 2024-05-23