Lumissil X1600/E AIoT Processors

Lumissil X1600/E Artificial Intelligence of Things (AIoT) Processors are low-power consumption, high-performance, and highly integrated multicore application processors for embedded systems. With a structure of xburst®1 and xburst®0 micro-architecture, the X1600/X1600E offers a powerful compute engine and a real-time control agent. The X1600/E AIoT processors feature built-in low-power 32MB/64MB DDR2 memory, an external memory interface for SPI Flash, and DVP and MIPI-CSI camera interfaces. These microprocessors are strong in cybersecurity and run on Linux OS. The X1600/E microprocessors are used in QR code readers, fingerprint recognition, Human Machine Interfaces (HMI), portable printers, and robot vacuums. The application is mainly focused on IoT devices and can match the requirements of many other embedded products.

Features

  • One major CPU core, MIPS based at 1GHz, L1 and L2 Cache, FPU
  • One minor CPU core which is good at real-time control, MIPS based at 240MHz
  • DVP and MIPI-CSI camera interfaces
  • LPDDR2 memory on chip:
    • 32MB (X1600)
    • 64MB (X1600E) 
  • External memory interface for SPI Flash
  • I2S port
  • SLCD display interface with a resolution up to 640 x 480 @60Hz, 24BPP
  • RGB display interface, with a resolution up to 1280 x 720 @60Hz, 24BPP
  • PWM up to 8 channels
  • Interrupt controller up to 64 sources
  • Watchdog with multiple choices of the clock source
  • A/D converter on-chip with a resolution of 12bit, 4-channels
  • Real-time clock X1600/X1600E low-power AIoT micro-processor
  • GPIO, I2C x2, SPI master and slave, and UART x4
  • MMC/SD/SDIO
  • USB 2.0 OTG
  • CAN 2.0B x2
  • Media access controller (RMII)
  • Security subsystem with a true random number generator and AES-256/ MD5/SHA/SHA2 engines
  • BGA159, 9mm x 9mm x 1.2mm, 0.65mm pitch
  • Powerful compute engines – major CPU core at 1GHz and secondary CPU core at 240MHz
  • Low power DDR2 on-chip – supporting embedded Linux 4.4.94/5.10 and device drivers
  • Low power consumption – sleep mode (less than 5mW)

Applications

  • QR code readers
  • Fingerprint recognition
  • Human Machine Interface (HMI):
    • Smart air-conditioners
    • Smart refrigerators
    • Smart small appliances
  • Real-Time Control (RTC):
    • Portable printers
    • Robot vacuums
Lumissil X1600/E AIoT Processors

Block Diagram

Block Diagram - Lumissil X1600/E AIoT Processors

Videos

Opublikowano: 2023-08-03 | Zaktualizowano: 2024-03-19