NXP Semiconductors MCX E Reliability/Safety-Focused Microcontrollers

NXP Semiconductors MCX E Reliability/Safety-Focused Microcontrollers (MCUs), powered by Arm® Cortex®-M4F core, are engineered for industrial and IoT (IIoT) applications, delivering dependable performance in demanding environments where reliability and safety are essential. Built with a robust 5V architecture, these NXP microcontrollers withstand harsh electrical noise, ensuring stable operation in industrial systems and safety-critical applications. Supporting advanced communication interfaces such as CAN-FD, Ethernet, and low-power serial communication, these MCUs enable seamless integration into complex embedded systems. Designed for durability, efficiency, and reliability, the MCX E series empowers engineers with high-quality solutions while simplifying development through the MCUXpresso Developer Experience.

Features

  • Functional safety
    • Program flow monitoring
    • Storage interference protection
    • Clock and power monitoring
    • Data integrity on flash, SRAM, registers
    • Error reporting
    • SIL-2 capable
    • ECC on all flash and SRAM
    • MPU, CRC, and Watchdogs
  • Networking interfaces
    • Up to 3x CAN FD
    • IEEE1588 100Mbps ETH
  • Security
    • EdgeLock Accelerator for secure boot and secure key storage
    • Symmetric cryptographic accelerator for AES CBC, ECB, and CMAC
    • Flashloader to assist boot and in-system programming
  • Scalable
    • Up to 112MHz Arm Cortex-M4 with 16-channel eDMA
    • 512kB to 2MB Flash range with ECC
    • 64kB to 256kB SRAM range with ECC
    • External memory with QSPI
    • EEPROM emulation
  • Memory size options
    • 2048kB flash + 256kB SRAM
    • 1024kB flash + 128kB SRAM
    • 512kB flash + 64kB SRAM
  • Rich interface set
    • Mixed-signal and on-chip analog peripherals to save space and BOM cost
    • Rich digital communication including Ethernet, multiple CANs, audio, and low-power serial comms
    • Up to 128x I/Os
  • Mixed signals and analog
    • High-speed 12-bit ADC and ACM
    • Sound SA
    • Low power I2C, UART, and SP
    • FlexPWM and low power timers
  • Robust battery life
    • 2.7V to 5.5V voltage operation range
    • -40°C to +125°C operating temperature range
    • Standard Industrial Mission Profile
  • Extends battery life
    • Multiple power modes
    • Adaptive low power
  • Packages options
    • LQFP-48, 7mm x 7mm x 1.4mm, 0.5mm pitch
    • LQFP-64, 10mm x 10mm x 1.4mm, 0.5mm pitch
    • LQFP-100, 14mm x 14mm x 1.4mm, 0.5mm pitch
    • LQFP-144, 20mm x 20mm x 1.4mm, 0.5mm pitch

Applications

  • Safety appliances
    • Heating, Ventilation, and Air Conditioning (HVAC)
    • Heat pumps
    • Boilers
    • Heaters
    • Power tools
  • Energy storage
    • Home energy storage
    • Industrial power storage
    • Mobile energy storage
    • Distributed battery systems
  • Motor control
    • Factory conveyor diverters
    • Industrial automation
    • Robots/drones
    • Electric bike powertrains
    • Unmanned vehicles
    • Hydrolic system control units

Videos

MCX Portfolio

Chart - NXP Semiconductors MCX E Reliability/Safety-Focused Microcontrollers

Block Diagram

Block Diagram - NXP Semiconductors MCX E Reliability/Safety-Focused Microcontrollers
Opublikowano: 2025-04-28 | Zaktualizowano: 2025-11-04