Diodes Incorporated PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video Switch
Diodes Inc. PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video Switch is a multi-standard video switch with a wide voltage range. The Diodes Inc. PI3WVR13412A supports HDMI 2.0 up to 4K2K at 60Hz and emerging and proprietary standards. The video switch can pass high-speed signals up to 1.2V peak-to-peak differential with a common-mode voltage from 0 to 3.4V for the TMDS signal. The wide voltage range allows DC-coupled multi-standard operation, and eliminating AC coupling capacitors saves board space and improves signal integrity for dense PCB design. In addition to four high-speed lanes, PI3WVR13412A also switches the DDC and HPD signals using the DDC and HPD channel mux/demux.
Features
- HDMI 2.0 electrical standard compatible
- 4-lane, 1:2 and 2:1 switches
- 6Gbps data rate for high-speed channels
- Supports DDC with HPD channel mux/demux at HDMI
- -1.2dB insertion loss for high-speed channels at 3GHz
- 7GHz -3dB bandwidth for high-speed channels
- -17dB return loss for high-speed channels at 3GHz
- Low -50dB crosstalk for high-speed channels at 3GHz
- Low -22dB off isolation for high-speed channels at 3GHz
- Low 35ps (maximum) channel-to-channel skew
- Low 5ps (typical) bit-to-bit skew (between '+' and '-' bits)
- 3.3V ±10V VDD operating range
- 42-pin, 3.5mm x 9mm, TQFN (ZH) package
- Totally lead-free and fully RoHS-compliant
- Halogen- and antimony-free, Green device
Applications
- Commercial displays
- Gaming monitors
- Docking
- KVMs
- Laptops and AIO PCs
Specifications
- 3V to 3.6V operating power supply range
- 0.3mA maximum power supply current
- 1µA maximum disabled power supply current
- 3pF typical switch-on capacitance
- 1.8pF typical switch-off capacitance
- 120ps maximum propagation delay on all channels
- 0°C to +70°C operating free-air temperature range
- +125°C maximum junction temperature
- ESD ratings
- 1.5KV maximum Human Body Model (HBM)
- 1KV maximum Charged Device Model (CDM)
Block Diagram
Opublikowano: 2026-03-23
| Zaktualizowano: 2026-03-31