Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers
Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers are low-power, quad-port, triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical layer transceivers (PHY) that support transmission and reception of data on standard CAT-5, CAT-5e, and CAT-6 Unshielded Twisted Pair (UTP) cables. LAN8804 supports industry-standard QSGMII (Quad Serial Gigabit Media Independent Interface), providing chip-to-chip connections to four Gigabit Ethernet MACs using a single serialized link (differential pair) in each direction. Using on-chip termination resistors for the line-facing differential pairs, the LAN8804 reduces board cost and simplifies board layout.Diagnostic features facilitate system bring-up and debugging in production testing and product deployment. The LinkMD TDR-based cable diagnostic identifies faulty copper cabling. Integrated loopback functions verify analog and digital data paths. Microchip Technology LAN8804 4-Port Gigabit Ethernet Transceivers are available in a 128-pin, RoHS-compliant TQFP package with commercial (0°C to +85°C) and industrial
(-40°C to +85°C) temperature ranges.
Features
- Quad-port Gigabit Ethernet transceiver
- QSGMII Version 1.3 MAC interface
- Jumbo frame support up to 16KB
- Clocked from crystal or external 25/125MHz reference clock input
- Time Sensitive Networking (TSN) frame preemption support per IEEE 802.3™-2018 clause 99
- IEEE 802.3-2018 Energy Efficient Ethernet (EEE)
- 2x programmable LED outputs per port for link, activity, and speed
- Coma mode to eliminate port link bouncing at startup and synchronize LEDs
- 24x GPIOs
- LinkMD® TDR-based cable diagnostic to identify faulty copper cabling
- Signal quality indication
- Loopback modes for diagnostics
- Automatic MDI/MDI-X crossover to detect and correct pair swaps, pair skew, and pair polarity
- Shared Management Data Input/Output (MDIO) interface for PHY register configuration
- Interrupt pin option
- Die temperature monitor
- Power-down and power-saving modes
- Energy detect power down
- Chip power down
- EEE low power idle mode
- Smart power savings up to 20mW for cables <70m
- Operating voltages
- 1.1V digital core (VDDCORE)
- 1.1V (VDDAL) and 2.5V, 3.3V (VDD33REF) analog operations
- 3.3V, 2.5V, or 1.8V VDD I/O (VDDIO)
- 3.3V or 2.5V transceiver (VDDAH)
- 128-pin TQFP (14mm × 14mm body) package
- Temperature support
- 0°C to +85°C commercial range
- -40°C to +85°C industrial range
- RoHS-compliant
Applications
- Enterprise/SMB switches
- Industrial switches
- Cellular infrastructure
- Routers
- Wi-Fi access points
- Gateways
- FPGA-based systems
- General embedded
Internal Block Diagram
Switch Application
SoC Application
Opublikowano: 2024-01-23
| Zaktualizowano: 2024-01-29