Diodes Incorporated PI6C492150xTQ Automotive LVDS Buffer Outputs

Diodes Incorporated PI6C492150xTQ Automotive LVDS Buffer Outputs feature low delay from input to output and separate input-output supply voltage for level shifting. These devices are ideal for systems that distribute low-jitter clock signals to multiple destinations. The PI6C492150xTQ LVDS buffer outputs are AEC-Q100 qualified, lead-free, and fully RoHS compliant and support automotive grade 1. These LVDS buffer outputs feature 2/4 LVDS outputs with 2 banks and LVCMOS reference output up to 200MHz. The PI6C492150xTQ LVDS buffer outputs operate at -40°C to 125°C ambient temperature range and 150°C junction temperature (max). These LVDS buffer outputs are ideally used in networking systems, including switches, routers, and automotive infotainment.

Features

  • 2/4 LVDS outputs with 2 banks
  • Selectable reference inputs support either single-ended or differential or Xtal
  • <40ps low skew between outputs within banks 
  • Low delay from input to output 
  • Separate input-output supply voltage for level shifting
  • AEC-Q100 qualified, automotive grade 1 support
  • Lead-free and fully RoHS compliant
  • Halogen and antimony free
  • 32-pin WQFN (ZHW) packaging

Specifications

  • Up to 200MHz LVCMOS reference output 
  • -40ºC to 125ºC ambient temperature range
  • Up to 1.5GHz output frequency for differential outputs
  • -55ºC to 150ºC storage temperature range
  • 150ºC junction temperature (max)

Applications

  • Networking systems, including switches and routers
  • High-frequency backplane-based computing and telecom platforms
  • ADAS
  • Automotive infotainment

Block Diagram

Block Diagram - Diodes Incorporated PI6C492150xTQ Automotive LVDS Buffer Outputs

Package Mechanical Diagram

Mechanical Drawing - Diodes Incorporated PI6C492150xTQ Automotive LVDS Buffer Outputs
Opublikowano: 2023-07-24 | Zaktualizowano: 2023-08-18