Seeed Studio Acrylic Case for Seeeduino XIAO Expansion Board

Seeed Studio Acrylic Case for Seeeduino XIAO Expansion Board is a good plastic enclosure for the Seeeduino XIAO expansion board. This case protects the Seeeduino XIAO expansion board from rogue wires that might short it out. It allows full access to the board. It also has space to store the battery to supply the power the expansion board.

Features

  • Well protection
  • Battery space reserved
  • Easy assembly

Kit Contents

  • Acrylic upper cap (58.0mm x 42.5mm x 2.0mm)
  • Acrylic lower cap (58.0mm x 42.5mm x 2.0 mm) 
  • 4x M3.0xH6+6mm-Nylon-White
  • 4x M3.0xH12.0mm-Nylon-White
  • 8x PM3*6mm-White-Nylon
Opublikowano: 2021-01-18 | Zaktualizowano: 2023-05-19