Seeed Studio 5" HDMI Display with USB TouchScreen

Seeed Studio 5" HDMI Display with USB TouchScreen utilizes pre-existing Linux/Windows/Mac drivers. This Seeed Studio 800x480 touchscreen features a resistive touch function that gives full control over any device.

It supports Windows XP SP3, Windows 7, Windows 8, Windows 8.1, Windows 10, Android 4.2, Windows CE7, Ubuntu, and Debian. A built-in EDID device allows for easy equipment identification, and USB touch can support the right mouse button functions and drag and drop.

Features

  • Resolution up to 800x480
  • USB resistive touch control
  • Free-driver, Plug and Play
  • Supports Raspbian, Ubuntu Mate, NOOBS with RaspberryPi
  • Supports Debian, Angstrom with BeagleBone
  • Supports Windows/Ubuntu/Mac with PC
  • Supports Intel-Processor Base MiniPC
  • ULP (Ultralow Power) consumption backlight
Opublikowano: 2019-07-17 | Zaktualizowano: 2023-12-21