Desco Desiccant Pouches

Desco Desiccant Pouches are designed in plastic and Kraft paper options to absorb airborne moisture left inside packaging following vacuum sealing. These pouches capture moisture that is able to pass through the bag material, which helps to keep devices dry through unexpected shipping delays or extended storage time.  Desco Desiccant Pouches are secured in a strong envelope of either clean-room compatible, sulfur-free non-woven plastic, or economical Kraft paper.

Features

  • Non-Woven Tyvek® or Kraft paper
  • Unit Sizes 1/6, 1/3, 1/2, 1, 2, 4, 8, 16
  • Montmorillonite clay
  • Air-tight pails or drums packaging
Opublikowano: 2012-05-10 | Zaktualizowano: 2022-03-11