Sanyo Denki 9W Type Splash-Proof Fans

Sanyo Denki 9W-Type Splash-Proof Fans are ideal as cooling equipment for outdoor use with IP54, IP55, or IP68 waterproof capability, a silicon coating, and special housing that prevents water from reaching the motor. The Sanyo Denki 9W-Type fans are available in various sizes (40mm x 20mm to ø172mm) and shapes, including square, circular, and side-cut. Some models operate as quietly as 28dbA. Life expectancy ranges from 40,000 hours to 100,000 hours, while airflow ranges from 7.7CFM to 545.89CFM, depending on the model.

Features

  • 12V to 48V rated voltages
  • 40mm x 20mm to Ø172mm size range
  • Available in square, circular, and side-cut shapes
  • Plastic or aluminum housing
  • -10°C to +70°C operating temperature range
  • Life expectancy from 40,000 hours to 100,000 hours, depending on model
  • Airflow from 7.7CFM to 545.89CFM, depending on model

Applications

  • Quick charging station
  • Industrial inverters
  • Displays
  • Digital signage
  • Food processing machines
  • Dishwashers
  • Plant factories
  • LED lighting

Videos

Opublikowano: 2012-08-28 | Zaktualizowano: 2025-04-18