Samtec SSQ 0.100" Square Tailed Tiger Buy™ Socket Strips
Samtec SSQ 0.100" Pitch Square Tailed Tiger Buy™ Socket Strips are printed circuit board socket strips with high retention and cost-effective Tiger Buy contacts. The RoHS compliant SSQ components feature a square pin for through-hole applications. This makes them ideal for new designs and retrofit applications.Features
- Single, double, and triple row with up to 150 pins
- Tiger Buy™ contact system
- Vertical and right-angle orientations
- 0.100" (2.54mm) pitch
- Standard and low insertion force contacts
- Mates with the TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH, and HTSS series'
- RoHS compliant
Specifications
- Insulator materials
- Black liquid crystal polymer for the -S or -D row options
- Black high-temperature thermoplastic for the -T row option
- Phosphor bronze contact material
- Au or Sn over 50µ" (1.27µm) Ni plating
- 6.3A per pin current rating (2 pins powered)
- 0.145" (3.68mm) to 0.25" (6.35mm) insertion depth
- Operating temperature ranges
- -55°C to +125°C with Gold
- -55°C to +105°C with Tin
- 125g (4.4N) normal force (standard)
- 100 maximum cycles with 10µ" (0.25µm) Au
- 465VAC/655VDC voltage rating
Additional Resources
Opublikowano: 2021-02-11
| Zaktualizowano: 2022-03-11