Samtec PRFIA RF Connectors
Samtec PRFIA RF Connectors are 50Ω, straight-orientation in-series precision RF adapters. The board-to-board PRFIA RF connectors mate with a bullet, standard, or spring-loaded. The SMPM spring-loaded adapters provide higher vibration tolerance for maintaining consistent signal contact. Samtec PRFIA RF Connectors are suitable for precision measurement or SMPM adapters for high-density blind-mate applications.Features
- In-series precision RF adapters
- SMPM 1.85mm, 2.40mm, or 2.92mm
- -65°C to 165°C operating temperature range
- Straight orientation, 50Ω impedance
- DC to 65Hz frequency range
- SMPM spring-loaded adapters provide higher vibration tolerance
- Maintain consistent signal contact
Specifications
- Frequency ranges
- SMPM: DC to 65GHz
- 1.85mm: DC to 67GHz
- 2.4mm: DC to 50GHz
- 2.92mm: DC to 40GHz
- 50Ω impedance
- Voltage ratings
- 1.85mm: 250VRMS maximum
- 2.4/2.92mm: 335 VRMS maximum
Applications
- Precision measurement
- SMPM adapters
Additional Resources
Opublikowano: 2023-06-14
| Zaktualizowano: 2025-05-09