Samsung Electro-Mechanics CL10A475 Standard & High Capacitors

Samsung Electro-Mechanics CL10A475 Standard and High Capacitors feature a 4VDC to 50VDC rated voltage range, up to ±20% capacitance tolerance, and 1.1mm maximum thickness. The CL10A475 series comes in tape and reel packaging for surface mount assembly and offers a highly reliable tolerance and high-speed automatic chip placement on PCBs. Samsung Electro-Mechanics CL10A475 Standard and High Capacitors are ideal for tablet devices and display applications.

Features

  • 0603 size 
  • Wide capacitance range
  • Reliable performance
  • Resistant termination metal
  • Tape and reel for surface mount assembly
  • High-speed automatic chip placement

Applications

  • Mobile phones
  • DC/DC converters
  • Tablet devices
  • PC
  • HDD/SSD board
  • Display
Opublikowano: 2020-06-26 | Zaktualizowano: 2024-08-28