Same Sky USB 3.2 Type-C Connectors

Same Sky USB 3.2 Type-C™ Connectors include both plugs and receptacles conforming to USB 3.2 Gen 1, 3.2 Gen 2, and 3.2 Gen 2x2 standards that support power delivery up to 100W at 20V and transfer speeds up to 20Gbps. These RoHS-compliant connectors feature nickel shell plating and 24 copper alloy contacts with gold plating. Available parts include those with back covers that have either two or four solder terminals, or those without back covers. All models support 5A current ratings for faster power charging, are reflow solder compatible, and offer high durability of up to 10,000 mating cycles. Same Sky USB 3.2 Type-C connectors are designed with a reversible connector interface for reliable mating as well as a temperature range from -40°C to +85°C, making them ideal for consumer and portable electronic devices.

Features

  • USB 3.2 Gen 1, 3.2 Gen 2, and 3.2 Gen 2x2 Type-C compatible
  • Through hole SMT, mid-mount SMT, and cable-mount styles
  • 20Gbps data transfer speeds
  • Power delivery up to 100W at 20V
  • 5A current rating
  • 24 copper alloy contacts with gold plating
  • Reflow solder compatible
  • -40°C to +85°C operating temperature range

Applications

  • Portable electronic devices
  • High-volume storage products
  • Digital audio devices
  • Mobile computing equipment

Solderability Chart

Chart - Same Sky USB 3.2 Type-C Connectors
Opublikowano: 2018-01-24 | Zaktualizowano: 2024-09-24