Same Sky Spring Contact Speakers
Same Sky Spring Contact Speakers offer a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W. These speakers are available with a coiled spring contact, tension spring contact, spring leaf contact, or spring contact. Same Sky Spring Contact Speakers feature a 20,000Hz maximum frequency response, a 65dB to 104dB sound pressure level range, and various operating temperature ranges, ensuring engineers can find the ideal speaker for any environment.Features
- CMS-1536-0332S
- Spring contact
- CMS-4049-28S
- Coiled spring contact
- Low profile
- CMS-3646-18S
- Coiled spring contact
- Low profile
- CMS-3495-0550S
- Tension spring contact
- CMS-2341-06S-TR
- Spring leaf contact
- CMS-201438-058S
- Spring leaf contact
- CMS-1638-058S
- Spring leaf contact
Specifications
- CMS-1536-0332S
- 32Ω impedance
- 0.3W rated input power
- Ø15mm x 3.6mm
- -40°C to +85°C operating temperature range
- CMS-4049-28S
- 8Ω impedance
- 2W rated input power
- Ø40mm x 4.9mm
- -30°C to +80°C operating temperature range
- CMS-3646-18S
- 8Ω impedance
- 1W rated input power
- Ø36mm x 4.6mm
- -30°C to +60°C operating temperature range
- CMS-3495-0550S
- 50Ω impedance
- 0.5W rated input power
- Ø34.5mm x 10.7mm
- -20°C to +60°C operating temperature range
- CMS-2341-06S-TR
- 50Ω impedance
- 0.6W rated input power
- Ø23mm x 4.1mm
- -40°C to +85°C operating temperature range
- CMS-201438-058S
- 8Ω impedance
- 0.5W rated input power
- 20mm x 14mm x 3.8mm
- -30°C to +70°C operating temperature range
- CMS-1638-058S
- 8Ω impedance
- 0.5W rated input power
- Ø16mm x 3.85mm
- -25°C to +60°C operating temperature range
Opublikowano: 2024-04-25
| Zaktualizowano: 2024-09-24