Same Sky PTN15 15mm Vertical Linear Rotary Potentiometers
Same Sky PTN15 15mm Vertical Linear Rotary Potentiometers are shaftless rotary potentiometers featuring various terminal configurations and resistance ratings from 1 to 2000kΩ. The series offers linear tapers, a power rating of 0.2W, a mechanical angle of 265°, and an operating temperature range from -10 to 70°C. With a rotational life of 10,000 cycles, the Same Sky PTN15 shaftless rotary potentiometer is ideal for control inputs for electronic circuits and audio control applications.Features
- 15mm
- Carbon element
- Dust proof enclosure
- Multiple rotor options
- Linear, logarithmic, and reverse logarithmic tapers
Applications
- Control inputs
- Electronic circuits
- Audio control
Specifications & Mechanical
Opublikowano: 2023-01-03
| Zaktualizowano: 2024-09-24