Same Sky Indicator Buzzers with Tight Frequencies
Same Sky Indicator Buzzers with Tight Frequencies utilize piezo and magnetic technology with a built-in driving circuit. A narrow frequency tolerance of ±100 Hz allows for added frequency stability that is not affected by temperature or voltage. This provides more consistent tones and sounds in the given application. Same Sky Indicator Buzzers with Tight Frequencies offer a highly reliable solution with a sound pressure levels (SPL) of 80dB, 85dB, and 88dB at 10cm, making them well suited for medical, smart home, and security applications that require tone consistencyFeatures
- Through-hole
- Magnetic and piezo technology
- Internally driven
- Narrow frequency tolerance of ±100Hz
Applications
- Medical
- Smart home
- Security
Videos
Additional Resources
View Results ( 7 ) Page
| Numer części | Karta charakterystyki | Poziom ciśnienia akustycznego | Częstotliwość | Napięcie znamionowe | Prąd znamionowy | Średnica |
|---|---|---|---|---|---|---|
| CMI-1210-92T | ![]() |
92 dBA | 2.4 kHz | 12 VDC | 35 mA | 12 mm |
| CMI-1295IC-0385T | ![]() |
85 dB | 2.4 kHz | 3 VDC | 30 mA | 12 mm |
| CMI-1295IC-0585T | ![]() |
85 dB | 2.4 kHz | 5 VDC | 30 mA | 9.6 mm |
| CMI-9605IC-0380T | ![]() |
80 dB | 2.7 kHz | 3 VDC | 30 mA | 9.6 mm |
| CMI-9605IC-0580T | ![]() |
80 dB | 2.7 kHz | 5 VDC | 30 mA | 9.6 mm |
| CPI-1375IC-80T | ![]() |
88 dB | 4 kHz | 12 VDC | 7 mA | 13.8 mm |
| CMI-1295IC-1285T | ![]() |
85 dB | 2.4 kHz | 12 VDC | 30 mA | 12 mm |
Opublikowano: 2020-03-09
| Zaktualizowano: 2024-09-24