Same Sky C14 Panel Mount Encoders
Same Sky C14 Panel Mount Encoders are compact, rugged optical encoders with metal housing and metal or plastic actuators. Same Sky C14 Panel Mount Encoders feature a 1 million cycle life and a 2-bit quadrature output. These encoders come in 3.3VDC and 5VDC models and operate over a -10°C to +70°C temperature range.Features
- 2-bit quadrature output
- Compact
- Rugged metal design
- 1 million cycle life
- Multiple termination options
- IP65 rating option
- Actuator
- Metal actuator
- Plastic actuator suited for medical applications
Specifications
- 3.3VDC or 5VDC input voltage range
- Supply current
- 40mA (3.3VDC input model)
- 20mA (5VDC input model)
- Angle of throw
- 22.5° (16 detent position model)
- 11.25° (32 detent position model)
- -10°C to +70°C operating temperature range
- 10Hz to 55Hz vibrations with a peak-to-peak amplitude of 1.5mm
- 50g shock half-sine wave for 11ms
- 200mΩ contact resistance
- 250VAC for 1-minute isolation voltage
Output Circuits
Opublikowano: 2020-11-10
| Zaktualizowano: 2024-09-24