Rosenberger NexGen WSMP Evaluation Boards

Rosenberger NexGen WSMP Evaluation Boards offer a frequency range of 70GHz to 100GHz and are available with two separate board styles. These evaluation boards have two configurations: single-port NexGen WSMP and 1x4 port NexGen WSMP. NexGen WSMP evaluation boards include a plastic strain relief for a more durable design during use. Rosenberger provides various WSMP evaluation boards so that engineers may evaluate and test selected products as they choose. 

Features

  • Two Configurations
    • Single-port NexGen WSMP
    • 1x4 port NexGen WSMP
  • Plastic strain relief
  • 70GHz to 100GHz frequency range
Opublikowano: 2023-03-31 | Zaktualizowano: 2023-04-12